G3VM-41AY1

Heilind Number:OMRG3VM-41AY1
Manufacturer:Omron Electric
Manufacturer Number:G3VM-41AY1
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-41AY1
Series:G3VM
Mount Type:PCB Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:2000 mA
Load Voltage:40 V
On-State Resistance:0.15 mOhm
SKU:OMRG3VM-41AY1

Detailed Description

Experience seamless and reliable signal relay operations with our MOS-FET Relay from the G3VM series. Designed for effortless PCB mounting, this high-performance relay ensures optimal functionality in a wide range of environments, with a maximum operating temperature of 85°C and a minimum of -40°C. Featuring a single-pole, single-throw normally open contact configuration, it guarantees efficient signal transmission. The output device utilizes a MOSFET for enhanced performance, offering a load current capacity of 2000mA and a load voltage of 40V. With a low on-state resistance of 0.15mOhm, it minimizes power loss and ensures efficient operation. RoHS compliant and solder termination ready, this relay is not only performance-driven but also environmentally friendly. Perfect for various applications, it is a crucial component in the realm of solid-state relays and components. Upgrade your system with the G3VM41AY1 for unparalleled reliability and performance.