G3VM-41DY1

Heilind Number:OMRG3VM-41DY1
Manufacturer:Omron Electric
Manufacturer Number:G3VM-41DY1
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-41DY1
Series:G3VM
Mount Type:PCB Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:2000 mA
Load Voltage:40 V
On-State Resistance:0.15 mOhm
SKU:OMRG3VM-41DY1

Detailed Description

Introducing the G3VM-41DY1, a high-performance MOS-FET Relay Signal Relay designed for seamless PCB mounting. Operating between temperatures as low as -40°C and up to 85°C, this relay guarantees reliability in diverse environments. Featuring a single-pole, single-throw normally open contact configuration, it offers efficient switching for various applications. With a maximum load current of 2000 mA and load voltage of 40 V, it can handle demanding tasks with ease. The output device, a MOSFET, ensures fast and precise switching, while the low on-state resistance of 0.15 mOhm minimizes power loss. RoHS compliant and available for immediate shipping, the G3VM-41DY1 is a vital component for solid-state relay systems.