G3VM-41DY1(TR05)

Heilind Number:OMRG3VM-41DY1(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-41DY1(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-41DY1(TR05)
Series:G3VM
Mount Type:PCB Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:2000 mA
Load Voltage:40 V
On-State Resistance:0.15 mOhm
SKU:OMRG3VM-41DY1(TR05)

Detailed Description

Introducing the G3VM-41DY1(TR05), a high-performance MOS-FET relay designed for signal switching applications. With a contact configuration of SPST-NO and a load current capacity of 2000 mA, this relay ensures reliable operation in various circuit setups. Its output device, a MOSFET, guarantees efficient and precise signal transmission. Operating between -40°C to 85°C, the G3VM series relay offers a wide temperature range, making it suitable for both commercial and industrial environments. Featuring solder contact termination and RoHS compliance, it meets international standards for environmental sustainability. With an ultra-low on-state resistance of 0.15 mOhm, this relay delivers seamless signal flow with minimal power loss. Trust in the G3VM-41DY1(TR05) for your signal relay needs, available now and in stock.