G3VM-41GR5

Heilind Number:OMRG3VM-41GR5
Manufacturer:Omron Electric
Manufacturer Number:G3VM-41GR5
ECAD Model:
3D Model

Description:

RELAY SSR SPST 40VAC 300MA 4-SOP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-41GR5
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:300 mA
Load Voltage:40 V
On-State Resistance:1.5 Ohm
SKU:OMRG3VM-41GR5

Detailed Description

The G3VM-41GR5 is a high-performance Solid State Relay (SSR) designed for efficient switching applications. This SPST-NO relay features a contact configuration with a load current of 300mA and load voltage of 40V, making it suitable for a wide range of low-power control systems. With a compact 4-SOP surface mount package, it offers easy integration onto PCBs. The output device, a MOSFET, ensures reliable and fast switching operations. Operating within a wide temperature range from -20°C to 85°C, it guarantees performance in various environments. With RoHS compliance, environmentally conscious users can trust in its sustainability. The on-state resistance of 1.5 Ohms further enhances its efficiency. Ideal for industrial automation, telecommunications, and consumer electronics, the G3VM-41GR5 is a dependable relay solution.