| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-41GR5(TR) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 300 mA |
| Load Voltage: | 40 V |
| On-State Resistance: | 1.5 Ohm |
| SKU: | OMRG3VM-41GR5(TR) |
G3VM-41GR5(TR)
| Heilind Number: | OMRG3VM-41GR5(TR) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-41GR5(TR) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-41GR5(TR), a high-performance MOS-FET signal relay from the G3VM series. Designed for surface mount applications, this relay operates efficiently in temperatures ranging from -20°C to 85°C. Featuring a Single-Pole, Single-Throw Normally Open contact configuration, it ensures reliable signal switching. With RoHS compliance, it meets environmental standards. The contact termination is solder, guaranteeing secure connections. Capable of handling a load current of 300mA and a load voltage of 40V, it is ideal for various electronic systems. The on-state resistance of 1.5 Ohm further enhances its performance. Trust in the G3VM41GR5TR for seamless signal relay operations in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2019 | REL-216 - Omron will change the G3VM relay manufacturing mold effective as of our production in May 2019. This modification notice will explain the appearance changes of the G3VM relay case as the new manufacturing mold will have a different gate position which will still be part of the die case. The change will not alter the technical specifications or external dimensions of the relay. | Download | |||
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

