G3VM-41GR6

Heilind Number:OMRG3VM-41GR6
Manufacturer:Omron Electric
Manufacturer Number:G3VM-41GR6
ECAD Model:
3D Model

Description:

RELAY SSR SPST 40VAC 120MA 4-SOP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-41GR6
Series:G3VM
Mount Type:Surface Mount
Load Current:120 mA
Load Voltage:40 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:15 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
SKU:OMRG3VM-41GR6

Detailed Description

The G3VM-41GR6 is a high-quality solid-state relay designed for efficient switching applications. With a surface mount configuration and RoHS compliance, it ensures easy installation while meeting environmental standards. Operating between -20°C to 85°C, this relay guarantees reliable performance even in varying temperature conditions. Featuring a SPST-NO contact configuration, it offers seamless control of circuits. The output device, a MOSFET, delivers precise switching with an on-state resistance of 15 Ohms. With a load current of 120mA and load voltage of 40V, it is suitable for a wide range of low-power applications. Trust in the G3VM series for dependable solid-state relay solutions.