G3VM-41GR6(TR)

Heilind Number:OMRG3VM-41GR6(TR)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-41GR6(TR)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-41GR6(TR)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:120 mA
Load Voltage:40 V
On-State Resistance:15 Ohm
SKU:OMRG3VM-41GR6(TR)

Detailed Description

The G3VM-41GR6(TR) is a high-performance MOS-FET relay designed for signal switching applications. Part of the G3VM series, this relay offers reliable and efficient operation in a surface mount package. With a wide operating temperature range of -20°C to 85°C, it is suitable for use in various environments. Featuring a SPST-NO contact configuration and MOSFET output device, it ensures seamless signal transmission. The contact termination is solder-based, guaranteeing secure connections. With a load current of 120mA and load voltage of 40V, it can handle a wide range of signal switching tasks. The on-state resistance of 15 Ohm further enhances its performance. Whether in industrial control systems or telecommunications equipment, the G3VM-41GR6(TR) is a dependable choice for solid-state relay applications.