| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-41GR8 |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Load Current: | 1000 mA |
| Load Voltage: | 40 V |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| On-State Resistance: | 0.13 Ohm |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG3VM-41GR8 |
G3VM-41GR8
| Heilind Number: | OMRG3VM-41GR8 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-41GR8 |
| ECAD Model: |
Specifications
Detailed Description
The G3VM-41GR8 is a high-performance solid-state relay tailored for demanding industrial applications. Featuring a versatile SPST-NO contact configuration and a robust MOSFET output device, this relay ensures reliable switching of up to 1000mA load current at 40V. With an ultra-low on-state resistance of 0.13 Ohm, it guarantees efficient operation, while its surface mount design allows for easy integration onto PCBs. Operating within a wide temperature range from -40°C to 85°C, the G3VM series relay is suitable for use in harsh environments. Fully RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your projects. Trust in the G3VM-41GR8 for seamless and dependable relay performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/27/2027 | REL-270 - End of Life with replacement. In an effort to streamline our product offering, Omron will discontinue select models of our G3VM-HR, G3VM-LR and G3VM-GR MOS FET Relays; effective March 31, 2027. For new circuit designs, please consider Omron’s suggested replacements that exist within the G3VM family. LTB 3/27/27 | Download | |||
| 10/01/2019 | REL-217 - Omron will change the G3VM relay manufacturing mold effective as of our production in October 2019. This modification notice will explain the appearance changes of the G3VM relay case as the new manufacturing mold will have a different gate position which will still be part of the die case. The change will not alter the technical specifications or external dimensions of the relay. | Download | |||
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

