| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-41GR8(TR) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 1000 mA |
| Load Voltage: | 40 V |
| On-State Resistance: | 0.13 Ohm |
| SKU: | OMRG3VM-41GR8(TR) |
G3VM-41GR8(TR)
| Heilind Number: | OMRG3VM-41GR8(TR) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-41GR8(TR) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SOP MOSFET Relay from our G3VM series, the G3VM-41GR8(TR) is a high-performance surface mount relay designed for seamless tape and signal relay applications. Engineered for reliability, it operates efficiently in a wide temperature range from -40°C to 85°C. With a contact configuration of SPST-NO and featuring a MOSFET output device, this relay ensures optimal performance. It is RoHS compliant, guaranteeing environmental responsibility. The contact termination is solder, facilitating easy installation. With a load current capacity of 1000 mA and a load voltage of 40 V, it offers versatility in use. The on-state resistance of 0.13 Ohm further enhances its efficiency. Perfect for various solid state relay applications, the G3VM-41GR8(TR) is a dependable choice for your relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2019 | REL-217 - Omron will change the G3VM relay manufacturing mold effective as of our production in October 2019. This modification notice will explain the appearance changes of the G3VM relay case as the new manufacturing mold will have a different gate position which will still be part of the die case. The change will not alter the technical specifications or external dimensions of the relay. | Download | |||
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

