| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-41HR |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Load Current: | 2500 mA |
| Load Voltage: | 40 V |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| On-State Resistance: | 0.06 Ohm |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG3VM-41HR |
G3VM-41HR
| Heilind Number: | OMRG3VM-41HR |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-41HR |
| ECAD Model: |
Specifications
Detailed Description
The G3VM-41HR is a high-performance solid state relay, perfect for applications requiring reliable signal switching. With a contact configuration of SPST-NO and a load current capacity of 2500 mA, this relay ensures seamless operation in demanding environments. The output device, a MOSFET, guarantees efficient performance with an on-state resistance of just 0.06 Ohm. Operating between -40°C to 85°C, it offers versatility for a wide range of industrial settings. RoHS compliant and featuring surface mount mounting type, the G3VM series relay prioritizes both environmental sustainability and ease of installation. Trust in the G3VM-41HR for robust and efficient signal relay solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/27/2027 | REL-270 - End of Life with replacement. In an effort to streamline our product offering, Omron will discontinue select models of our G3VM-HR, G3VM-LR and G3VM-GR MOS FET Relays; effective March 31, 2027. For new circuit designs, please consider Omron’s suggested replacements that exist within the G3VM family. LTB 3/27/27 | Download | |||
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

