G3VM-41HR(TR)

Heilind Number:OMRG3VM-41HR(TR)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-41HR(TR)
ECAD Model:
3D Model

Description:

HIGH CURRENT MOS FET T/R SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-41HR(TR)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:2500 mA
Load Voltage:40 V
On-State Resistance:0.06 Ohm
SKU:OMRG3VM-41HR(TR)

Detailed Description

Introducing the G3VM-41HR(TR) High Current MOS FET T/R Signal Relay, a cutting-edge solution for robust and efficient signal switching operations. Part of the G3VM series, this relay offers Surface Mount installation for seamless integration into various electronic systems. With a wide operating temperature range from -40°C to 85°C, it ensures reliable performance in diverse environments. Featuring SPST-NO contact configuration and MOSFET output device, it guarantees precise and low-resistance signal transmission. RoHS compliant and designed for solder contact termination, it meets stringent environmental standards while facilitating easy assembly. Boasting a load current capacity of 2500 mA and load voltage of 40 V, it is ideal for high-power applications. With an ultra-low on-state resistance of 0.06 Ohm, it minimizes energy loss and enhances efficiency. Whether used in telecommunications, industrial automation, or automotive systems, this relay delivers exceptional performance. Upgrade your relay solutions with the G3VM-41HR(TR) and experience unparalleled reliability and efficiency.