G3VM-41LR4(TR05)

Heilind Number:OMRG3VM-41LR4(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-41LR4(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-41LR4(TR05)
Series:G3VM
Mount Type:Surface Mount
Load Current:250 mA
Load Voltage:40 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:3 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
SKU:OMRG3VM-41LR4(TR05)

Detailed Description

The G3VM-41LR4(TR05) is a high-performance MOS-FET relay designed for signal switching applications. Part of the G3VM series, this surface mount relay operates efficiently in a wide temperature range from -20°C to 85°C. Featuring a single-pole, single-throw normally open contact configuration, it ensures reliable connectivity. The output device, a MOSFET, guarantees fast and precise switching. With a load current capacity of 250 mA and a load voltage of 40V, it is suitable for various low-power signal switching tasks. The contact termination is solder, providing secure and durable connections. Boasting a low on-state resistance of 3 Ohm, this relay offers efficient performance. Whether used in consumer electronics, telecommunications, or industrial control systems, the G3VM-41LR4(TR05) delivers dependable relay functionality in a compact and efficient package.