G3VM-41LR5(TR05)

Heilind Number:OMRG3VM-41LR5(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-41LR5(TR05)
ECAD Model:
3D Model

Description:

RELAY SSR SPST 40V 300MA 4SSOP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-41LR5(TR05)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:300 mA
Load Voltage:40 V
On-State Resistance:1.5 Ohm
SKU:OMRG3VM-41LR5(TR05)

Detailed Description

The G3VM-41LR5(TR05) is a compact and efficient Solid State Relay (SSR) designed for high-performance switching applications. With a Single-Pole, Single-Throw Normally Open (SPST-NO) contact configuration, it offers reliable and instantaneous control of circuits. This SSR features a MOSFET output device, ensuring minimal power consumption and enhanced durability. Operating at a maximum temperature of 85°C and a minimum of -20°C, it is suitable for a wide range of environments. RoHS compliant for environmental responsibility, it is also easy to install with surface mount termination. Capable of handling a load current of 300mA and a load voltage of 40V, it delivers consistent and precise performance. The on-state resistance of 1.5 Ohms guarantees efficient power transfer. Trust the G3VM-41LR5(TR05) for your solid-state relay needs in various industrial and electronic applications.