| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-41LR6(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Load Current: | 120 mA |
| Load Voltage: | 40 V |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| On-State Resistance: | 15 Ohm |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | OMRG3VM-41LR6(TR05) |
G3VM-41LR6(TR05)
| Heilind Number: | OMRG3VM-41LR6(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-41LR6(TR05) |
| ECAD Model: |
Specifications
Detailed Description
The G3VM-41LR6(TR05) is a high-performance solid-state relay that offers reliable switching capabilities for various electronic applications. Featuring a surface mount design for easy installation, this SPST-NO relay operates at a maximum load voltage of 40V and a load current of 120mA, making it suitable for low-power circuitry. With an on-state resistance of 15 Ohm, it ensures efficient power transfer while maintaining signal integrity. RoHS compliant, this relay is environmentally friendly and safe for use in any electronic system. The G3VM series is known for its quality and durability, providing long-lasting performance in industrial and commercial settings. Trust the G3VM-41LR6(TR05) for seamless relay operation in your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

