G3VM-41PR10(TR05)

Heilind Number:OMRG3VM-41PR10(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-41PR10(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-41PR10(TR05)
Series:G3VM
Mount Type:Surface Mount
Load Current:120 mA
Load Voltage:40 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:14 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-41PR10(TR05)

Detailed Description

Introducing the G3VM-41PR10(TR05), a cutting-edge MOS-FET relay from the G3VM series designed for high-performance signal relay applications. With a surface mount mount type, this relay ensures easy and secure installation. Operating flawlessly in a wide temperature range from -40°C to 85°C, it guarantees reliable performance in diverse environments. Featuring a SPST-NO contact configuration and utilizing MOSFET technology, it offers efficient signal switching. RoHS compliant for environmental responsibility, with solder contact termination for durability. Capable of handling a load current of 120mA at 40V, with an impressively low on-state resistance of 14 Ohm, it excels in power-efficient relay operations. Ideal for use in various electronic devices, the G3VM-41PR10(TR05) is a top choice for solid state relay solutions.