G3VM-41PR11(TR05)

Heilind Number:OMRG3VM-41PR11(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-41PR11(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-41PR11(TR05)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:140 mA
Load Voltage:40 V
On-State Resistance:10 Ohm
SKU:OMRG3VM-41PR11(TR05)

Detailed Description

G3VM-41PR11(TR05) boasts reliable performance as a MOS-FET Relay Signal Relay from the G3VM series. Designed for surface mount installation, this component operates efficiently in temperatures ranging from -40°C to 85°C. Featuring a SPST-NO contact configuration and outputting through a MOSFET, it ensures seamless connectivity. With solder termination, it guarantees a secure attachment. Capable of handling a load current of 140mA and a load voltage of 40V, it is a robust choice for various applications. The low on-state resistance of 10 Ohm enhances efficiency. This product, falling under the category of Solid State Relays & Components, is a vital asset in the realm of relay technology. Rest assured, it does not have hi-rel certification. In short, the G3VM-41PR11(TR05) is a compact yet powerful solution for signal relay needs.