| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-41PR12(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 100 mA |
| Load Voltage: | 40 V |
| On-State Resistance: | 20 Ohm |
| SKU: | OMRG3VM-41PR12(TR05) |
G3VM-41PR12(TR05)
| Heilind Number: | OMRG3VM-41PR12(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-41PR12(TR05) |
| ECAD Model: |
Specifications
Detailed Description
The G3VM-41PR12(TR05) is a high-performance MOS-FET relay from the G3VM series designed for signal relay applications. With a surface mount configuration, it offers ease of installation. Operating efficiently in a wide temperature range from -40°C to 85°C, this relay ensures reliable performance in various environments. Featuring a SPST-NO contact configuration and utilizing a MOSFET as the output device, it can handle a load current of 100mA and a load voltage of 40V. With an on-state resistance of 20 Ohm, it guarantees minimal power loss during operation. The solder contact termination method further enhances its durability. Perfect for use in solid state relay applications, the G3VM-41PR12(TR05) is a dependable component for your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

