| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-41PR5(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Load Current: | 300 mA |
| Load Voltage: | 40 V |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| On-State Resistance: | 1.5 Ohm |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG3VM-41PR5(TR05) |
G3VM-41PR5(TR05)
| Heilind Number: | OMRG3VM-41PR5(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-41PR5(TR05) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM series MOS FET USOP Signal Relays, the ultimate solution for high-performance solid-state relay applications. Designed for surface mount installation, these relays ensure seamless integration into your electronic systems. With a contact configuration of SPST-NO and an output device featuring a MOSFET, they guarantee efficient signal transmission. Operating between -40°C to 85°C, they offer reliable performance even in extreme conditions. RoHS compliant, these relays are environmentally friendly. With a load current of 300mA and load voltage of 40V, they are suitable for a wide range of applications. The on-state resistance of just 1.5 Ohm ensures minimal power loss. Trust in the G3VM41PR5TR05 for optimal relay performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

