| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-41UR10(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 120 mA |
| Load Voltage: | 40 V |
| On-State Resistance: | 14 Ohm |
| SKU: | OMRG3VM-41UR10(TR05) |
G3VM-41UR10(TR05)
| Heilind Number: | OMRG3VM-41UR10(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-41UR10(TR05) |
| ECAD Model: |
Specifications
Detailed Description
The G3VM-41UR10(TR05) is a high-performance MOS-FET signal relay designed for precise and reliable switching in electronic circuits. Featuring a SPST-NO contact configuration, this surface mount relay offers seamless operation in a wide range of applications. With a maximum operating temperature of 110 °C and a minimum of -40 °C, it ensures stability even in extreme environmental conditions. RoHS compliant and with solder contact termination, it meets international standards for environmental responsibility and durability. The G3VM series relay is optimized for load currents up to 120 mA and voltages of 40V, making it ideal for low-power signal switching. Its low on-state resistance of 14 Ohm guarantees efficient performance. Whether used in industrial machinery, telecommunications, or automotive systems, the G3VM41UR10TR05 is a dependable component for solid state relay applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | REL-243 - Packaging Change.In order to eliminate excess empty tape carriers, Omron is modifying the tape and reel packaging by adding a protective cover to the G3VM VSON and S-VSON models. This change will be effective with the December 2022 production. The following will fully explain the details of the changes. The models to be affected. Before: Empty reel winding: empty carrier tape without products. After: Abolished empty reel winding and added protective cover. | Download | |||
| 12/01/2016 | REL-189 - G3VM,,VSON MOSFET Relays -MODIFICATION. Ambient Operating Temperature and Dielectric Strength rating increase. | Download | |||
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

