| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-41UR11(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 140 mA |
| Load Voltage: | 40 V |
| On-State Resistance: | 10 Ohm |
| SKU: | OMRG3VM-41UR11(TR05) |
G3VM-41UR11(TR05)
| Heilind Number: | OMRG3VM-41UR11(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-41UR11(TR05) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-41UR11(TR05) MOS-FET Relay Signal Relay, a cutting-edge solution in solid state relay technology. This surface mount device is designed for high performance in a wide range of applications, with a maximum operating temperature of 110 °C and a minimum of -40 °C, ensuring reliability even in extreme conditions. The SPST-NO contact configuration, utilizing a MOSFET output device, offers seamless switching capabilities. With a load current of 140 mA and load voltage of 40 V, it provides efficient power management. The solder contact termination and on-state resistance of 10 Ohm further enhance its durability and performance. Ideal for use in various industries, this relay is a dependable component for your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2016 | REL-189 - G3VM,,VSON MOSFET Relays -MODIFICATION. Ambient Operating Temperature and Dielectric Strength rating increase. | Download | |||

