G3VM-41UR12(TR05)

Heilind Number:OMRG3VM-41UR12(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-41UR12(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-41UR12(TR05)
Series:G3VM
Mount Type:Surface Mount
Load Current:100 mA
Load Voltage:40 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:20 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-41UR12(TR05)

Detailed Description

Introducing the G3VM-41UR12(TR05) MOS-FET Relay Signal Relay, a cutting-edge component designed for high-performance signal switching applications. This Surface Mount relay, part of the G3VM series, operates flawlessly even in extreme conditions, with a wide temperature range from -40°C to 110°C. Featuring a SPST-NO contact configuration, it ensures reliable and efficient signal transmission. The output device, a MOSFET, guarantees fast and precise switching, while the solder contact termination provides secure connectivity. With a load current capacity of 100mA and a maximum load voltage of 40V, this relay is suitable for a variety of industrial and electronic applications. Its low on-state resistance of 20 Ohms minimizes power loss, making it an energy-efficient choice. Trust in the G3VM-41UR12(TR05) for seamless signal relay operations in your projects.