| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-41UR4(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 250 mA |
| Load Voltage: | 40 V |
| On-State Resistance: | 3 Ohm |
| SKU: | OMRG3VM-41UR4(TR05) |
G3VM-41UR4(TR05)
| Heilind Number: | OMRG3VM-41UR4(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-41UR4(TR05) |
| ECAD Model: |
Description:
Solid State VSON MOSFET Relay, SPST-NO(1a), VSON4, 40V, 250mA, Low ON Resistance, 110℃
More >>Specifications
Detailed Description
Introducing the G3VM-41UR4(TR05) Solid State VSON MOSFET Relay, a cutting-edge component that combines high performance with space-saving design. This SPST-NO relay features VSON4 packaging, offering reliable switching capability at 40V and 250mA. With low ON resistance of 3 Ohm and a wide operating temperature range from -40°C to 110°C, it ensures efficient and stable operation even in harsh environments. RoHS compliant and designed for surface mount installation, this relay is easy to integrate into your electronic systems. Perfect for applications requiring fast and precise switching, the G3VM series delivers exceptional quality and performance. Experience advanced solid-state relay technology with the G3VM-41UR4(TR05).

