| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-51UR(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 300 mA |
| Load Voltage: | 50 V |
| On-State Resistance: | 1.5 Ohm |
| SKU: | OMRG3VM-51UR(TR05) |
G3VM-51UR(TR05)
| Heilind Number: | OMRG3VM-51UR(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-51UR(TR05) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-51UR(TR05) Signal Relay, a high-performance component designed for precision signal switching in electronic circuits. With its Surface Mount mount type, this relay offers easy integration onto PCBs. Operating efficiently in a wide temperature range from -40°C to 110°C, it ensures reliable performance in diverse environments. Featuring a SPST-NO contact configuration and utilizing a MOSFET output device, it guarantees seamless signal transmission with a load current of 300mA and load voltage of 50V. With a low on-state resistance of 1.5 Ohms, it minimizes power consumption while maintaining signal integrity. RoHS compliant and with solder contact termination, it meets stringent environmental standards and ensures secure connectivity. Ideal for applications requiring precise signal control, the G3VM-51UR(TR05) is a dependable choice in the realm of Solid State Relays.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | REL-243 - Packaging Change.In order to eliminate excess empty tape carriers, Omron is modifying the tape and reel packaging by adding a protective cover to the G3VM VSON and S-VSON models. This change will be effective with the December 2022 production. The following will fully explain the details of the changes. The models to be affected. Before: Empty reel winding: empty carrier tape without products. After: Abolished empty reel winding and added protective cover. | Download | |||
| 12/01/2016 | REL-189 - G3VM,,VSON MOSFET Relays -MODIFICATION. Ambient Operating Temperature and Dielectric Strength rating increase. | Download | |||
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

