G3VM-601AY1

Heilind Number:OMRG3VM-601AY1
Manufacturer:Omron Electric
Manufacturer Number:G3VM-601AY1
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-601AY1
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:90 mA
Load Voltage:600 V
On-State Resistance:60 mOhm
SKU:OMRG3VM-601AY1

Detailed Description

Introducing the G3VM-601AY1, a high-performance MOS-FET Relay Signal Relay designed for efficient and reliable signal switching applications. Part of the G3VM series, this Surface Mount relay offers a seamless integration onto circuit boards. With a wide operating temperature range from -40°C to 85°C, it ensures optimal performance in various environments. The SPST-NO contact configuration guarantees a single-pole, normally open connection, ideal for signal control. Featuring a MOSFET output device, it delivers high efficiency with a low on-state resistance of 60 mOhm. The contact termination is solder, providing secure and durable connectivity. Rated for a load current of 90 mA and load voltage of 600 V, this relay is suitable for a wide range of applications. Whether in industrial settings or consumer electronics, the G3VM-601AY1 offers exceptional performance and longevity.