G3VM-601CR

Heilind Number:OMRG3VM-601CR
Manufacturer:Omron Electric
Manufacturer Number:G3VM-601CR
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-601CR
Series:G3VM
Mount Type:Surface Mount
Load Current:120 mA
Load Voltage:400 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:23 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-601CR

Detailed Description

The G3VM-601CR is a high-performance MOS-FET Relay designed for signal relay applications. Part of the G3VM series, this surface mount relay offers reliable operation in a wide temperature range from -40°C to 85°C. Featuring a SPST-NO contact configuration, it ensures seamless switching of signals. With a load current capacity of 120mA and a load voltage rating of 400V, this relay is suitable for a variety of industrial and electronic devices. Its MOSFET output device guarantees efficient performance with an on-state resistance of 23 Ohms. RoHS compliant and featuring solder contact termination, the G3VM601CR is not only environmentally friendly but also easy to install. Perfect for use in solid-state relay applications, this component is a dependable choice for engineers and manufacturers seeking quality and durability in their designs.