G3VM-601DY1

Heilind Number:OMRG3VM-601DY1
Manufacturer:Omron Electric
Manufacturer Number:G3VM-601DY1
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-601DY1
Series:G3VM
Mount Type:PCB Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:90 mA
Load Voltage:600 V
On-State Resistance:60 mOhm
SKU:OMRG3VM-601DY1

Detailed Description

Introducing the G3VM-601DY1, a high-performance MOS-FET relay designed for signal switching applications. Part of the G3VM series, this relay offers reliable performance with PCB mount compatibility. Operating seamlessly in temperatures ranging from -40°C to 85°C, it ensures durability in diverse environments. Featuring a single-pole, single-throw normally open contact configuration, it guarantees efficient signal transmission. The output device, a MOSFET, combined with solder contact termination, provides optimal conductivity. With a load current capacity of 90mA and a maximum load voltage of 600V, it's suitable for a wide range of electronic systems. Boasting an on-state resistance of 60mΩ, it minimizes power loss while maximizing efficiency. Explore the possibilities with the G3VM-601DY1, your trusted solution for solid-state relay needs.