G3VM-601DY1(TR05)

Heilind Number:OMRG3VM-601DY1(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-601DY1(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-601DY1(TR05)
Series:G3VM
Mount Type:PCB Mount
Load Current:90 mA
Load Voltage:600 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:60 mOhm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-601DY1(TR05)

Detailed Description

The G3VM-601DY1(TR05) is a high-performance MOS-FET relay designed for signal relay applications. Part of the G3VM series, it offers reliable performance with a PCB mount design, making it easy to integrate into various systems. With a wide operating temperature range from -40°C to 85°C, this relay ensures stable operation even in harsh environments. Featuring a SPST-NO contact configuration and output device MOSFET, it delivers efficient switching capabilities. The contact termination is solder, guaranteeing secure connections. Capable of handling a load current of 90mA and a load voltage of 600V, it is suitable for a wide range of signal switching tasks. With an on-state resistance of 60mOhm, it minimizes power loss and offers excellent performance. Whether used in industrial or commercial applications, the G3VM-601DY1(TR05) provides reliable and precise signal relay functionality.