G3VM-601FR

Heilind Number:OMRG3VM-601FR
Manufacturer:Omron Electric
Manufacturer Number:G3VM-601FR
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-601FR
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:0.6 A
Load Voltage:600 V
On-State Resistance:2 Ohm
SKU:OMRG3VM-601FR

Detailed Description

Introducing the G3VM-601FR, a high-performance MOS-FET relay from the G3VM series. With a compact surface mount design, this relay operates flawlessly in a wide temperature range from -40°C to 85°C. Featuring a single-pole, single-throw normally open contact configuration, it is ideal for signal relay applications. The output device, a MOSFET, ensures efficient and reliable switching. RoHS compliant and solder termination ready, it guarantees environmental friendliness and easy installation. Capable of handling a load current of 0.6A and a load voltage of 600V, with an on-state resistance of 2 Ohm, this relay is a powerhouse in solid-state relay technology. Perfect for various electronic systems, the G3VM-601FR is a top choice for engineers seeking quality and performance in their designs.