G3VM-601FR(TR05)

Heilind Number:OMRG3VM-601FR(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-601FR(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-601FR(TR05)
Series:G3VM
Mount Type:Surface Mount
Load Current:0.6 A
Load Voltage:600 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:2 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-601FR(TR05)

Detailed Description

Introducing the G3VM-601FR(TR05) MOS-FET Relay Signal Relays, the perfect solution for your high-performance switching needs. Part of the G3VM series, these surface mount relays offer reliable operation in a wide temperature range from -40°C to 85°C. Featuring a single-pole, single-throw normally open contact configuration and utilizing MOSFET output technology, they provide efficient and precise control. With RoHS compliance and solder termination, they are environmentally friendly and easy to install. Capable of handling a load current of 0.6A and a load voltage of 600V, these relays are ideal for a variety of applications. The low on-state resistance of 2 Ohm ensures minimal power loss. Trust in the G3VM601FRTR05 for dependable performance in your solid state relay designs.