G3VM-601G

Heilind Number:OMRG3VM-601G
Manufacturer:Omron Electric
Manufacturer Number:G3VM-601G
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-601G
Series:G3VM
Mount Type:Surface Mount
Load Current:90 mA
Load Voltage:600 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:60 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-601G

Detailed Description

The G3VM-601G is a cutting-edge MOS-FET relay designed for high-performance signal switching applications. Part of the G3VM series, this relay boasts a surface mount design for easy installation. With a wide operating temperature range from -40°C to 85°C, it ensures reliability in diverse environments. Featuring a SPST-NO contact configuration and utilizing a MOSFET as the output device, it offers efficient and low-power switching. The contact termination is solder, guaranteeing secure connections. With a load current of 90mA and load voltage of 600V, it is suitable for a variety of industrial and electronic systems. The on-state resistance of 60 Ohms ensures minimal loss during operation. Whether in telecommunications, automotive, or control systems, the G3VM-601G delivers precise and dependable relay functionality.