| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-601G1 |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 70 mA |
| Load Voltage: | 600 V |
| On-State Resistance: | 60 Ohm |
| SKU: | OMRG3VM-601G1 |
G3VM-601G1
| Heilind Number: | OMRG3VM-601G1 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-601G1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-601G1, a high-performance MOS-FET relay from the G3VM series. Designed for surface mount application, this relay operates flawlessly in a wide temperature range from -40°C to 85°C. With a contact configuration of SPST-NO and output device being MOSFET, it guarantees reliable signal switching. The contact termination via solder ensures secure connectivity. Capable of handling a load current of 70mA and load voltage of 600V, this relay is ideal for various industrial applications. With an on-state resistance of 60 Ohm, it offers efficient signal transmission. The G3VM-601G1 is a top choice in the realm of solid state relays, providing optimal performance and durability for your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

