G3VM-601G1(TR)

Heilind Number:OMRG3VM-601G1(TR)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-601G1(TR)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-601G1(TR)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:70 mA
Load Voltage:600 V
On-State Resistance:60 Ohm
SKU:OMRG3VM-601G1(TR)

Detailed Description

Introducing the G3VM-601G1(TR) MOS-FET Relay Signal Relay, a cutting-edge component from the G3VM series. Designed for precise signal switching, this surface mount relay operates flawlessly in a wide temperature range from -40°C to 85°C. Featuring a single-pole, single-throw normally open contact configuration, it utilizes a MOSFET as the output device for efficient performance. With a load current capacity of 70mA and a load voltage rating of 600V, it's suitable for a variety of applications. The contact termination is solder-based for secure connections. Boasting an on-state resistance of 60 Ohms, this relay ensures minimal power loss and reliable operation. Perfect for use in industrial control systems, telecommunications, and more, the G3VM601G1TR is a versatile and high-performing solid-state relay component.