| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-61AR1 |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Load Current: | 3 A |
| Load Voltage: | 60 V |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| On-State Resistance: | 100 mOhm |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG3VM-61AR1 |
G3VM-61AR1
Specifications
Detailed Description
The G3VM-61AR1, part of the G3VM series, is a high-performance solid state relay designed for surface mount applications. With a wide operating temperature range of -40°C to 110°C, this relay ensures reliable performance in various environments. Featuring a single-pole, single-throw normally open contact configuration, it is ideal for switching applications. The output device, a MOSFET, offers efficient and precise control. With a load current rating of 3A and a load voltage of 60V, it can handle moderate power requirements. The on-state resistance of 100 mOhm minimizes power loss during operation. Solder termination makes installation easy and secure. Whether used in industrial machinery, automotive systems, or consumer electronics, the G3VM61AR1 provides a dependable solution for switching needs.

