G3VM-61AY1

Heilind Number:OMRG3VM-61AY1
Manufacturer:Omron Electric
Manufacturer Number:G3VM-61AY1
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61AY1
Series:G3VM
Mount Type:PCB Mount
Load Current:500 mA
Load Voltage:60 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:2 mOhm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-61AY1

Detailed Description

Introducing the G3VM-61AY1, a high-performance MOS-FET relay from the G3VM series. Designed for seamless PCB mounting, this relay ensures reliable signal transmission in a wide temperature range from -40°C to 85°C. With a SPST-NO contact configuration, it guarantees efficient operation with a load current of 500mA and load voltage of 60V. The output device, a MOSFET, features an ultra-low on-state resistance of 2mOhm, maximizing signal integrity. RoHS compliant and with solder contact termination, this relay offers both environmental friendliness and easy installation. Perfect for a range of applications, from automotive to industrial, the G3VM-61AY1 is a dependable solid-state relay that delivers exceptional performance.