| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-61B1 |
| Series: | G3VM |
| Mount Type: | PCB Mount |
| Load Current: | 500 mA |
| Load Voltage: | 60 V |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| On-State Resistance: | 2 Ohm |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG3VM-61B1 |
G3VM-61B1
| Heilind Number: | OMRG3VM-61B1 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-61B1 |
| ECAD Model: |
Specifications
Detailed Description
The G3VM-61B1 is a high-performance solid-state relay designed for efficient switching applications. With a contact configuration of SPST-NO and a load current capacity of 500mA at 60V, this relay offers reliable operation in a wide range of electronic circuits. Its MOSFET output device ensures fast response times, while the solder termination allows for easy installation on PCBs. Operating between -40°C to 85°C, it is suitable for use in diverse environments. RoHS compliant and with an on-state resistance of 2 Ohm, the G3VM61B1 is a dependable component for industrial and commercial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | REL-244 - End of Life with replacement. In an effort to streamline our product offering and focus on popular models of Omron’s line of MOS FET Relays, OMRON will discontinue multiple G3VM MOS FET (DIP package) models at the end of November 2023. The suggested replacements are listed below. Please carefully read through this notification and note the differences. | Download | |||
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

