| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-61BR2 |
| Series: | G3VM |
| Mount Type: | PCB Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 4 A |
| Load Voltage: | 60 V |
| On-State Resistance: | 60 mOhm |
| SKU: | OMRG3VM-61BR2 |
G3VM-61BR2
Specifications
Detailed Description
The G3VM-61BR2 is a high-performance PCB mount solid state relay from the G3VM series, designed for robust and efficient operation in a variety of applications. With a wide operating temperature range of -40°C to 110°C, this relay ensures reliable performance even in extreme environmental conditions. Featuring a SPST-NO contact configuration and output device MOSFET, it offers seamless switching capabilities. The contact termination is solder, guaranteeing secure connections. With a load current of 4 A and load voltage of 60 V, it can handle high-power applications with ease. The on-state resistance of 60 mOhm ensures minimal power loss. Whether used in industrial machinery, automotive systems, or consumer electronics, the G3VM61BR2 delivers unparalleled performance and durability.

