G3VM-61CR1

Heilind Number:OMRG3VM-61CR1
Manufacturer:Omron Electric
Manufacturer Number:G3VM-61CR1
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61CR1
Series:G3VM
Mount Type:PCB Mount
Load Current:5 A
Load Voltage:60 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:0.05 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-61CR1

Detailed Description

The G3VM-61CR1 is a high-performance MOS-FET signal relay designed for efficient PCB mounting. Operating in a wide temperature range from -40°C to 85°C, this relay ensures reliable performance in diverse environments. Featuring a single-pole, single-throw normally open contact configuration, it switches seamlessly with a load current of 5A and load voltage of 60V. With an incredibly low on-state resistance of 0.05 Ohm, it minimizes power loss and enhances energy efficiency in circuits. RoHS compliant for environmental responsibility, and terminated with solder connections for easy installation, this solid state relay is a dependable component for various applications. Integrating the latest MOSFET technology, the G3VM series relay guarantees superior performance and longevity, making it a valuable asset in electronic systems.