| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-61DR1 |
| Series: | G3VM |
| Mount Type: | PCB Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 3 A |
| Load Voltage: | 60 V |
| On-State Resistance: | 100 mOhm |
| SKU: | OMRG3VM-61DR1 |
G3VM-61DR1
Specifications
Detailed Description
The G3VM-61DR1, part of the G3VM series, is a reliable PCB mount solid state relay designed for seamless switching applications. With a wide operating temperature range of -40°C to 110°C, this SPST-NO relay ensures optimal performance even in extreme environments. Featuring a MOSFET output device and solder contact termination, it guarantees efficient and durable operation. The G3VM61DR1 can handle a load current of 3 A and a load voltage of 60 V, with an on-state resistance of just 100 mOhm, making it ideal for high-power circuit control. Whether used in industrial machinery or automotive systems, this solid state relay delivers precise and stable switching performance, meeting the demands of various applications.

