G3VM-61DR1(TR05)

Heilind Number:OMRG3VM-61DR1(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-61DR1(TR05)
ECAD Model:
3D Model

Description:

MOSFET RELAY,3A,60V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61DR1(TR05)
Series:G3VM
Mount Type:PCB Mount
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:3 A
Load Voltage:60 V
On-State Resistance:100 mOhm
SKU:OMRG3VM-61DR1(TR05)

Detailed Description

Introducing the G3VM-61DR1(TR05) Solid State Relay, a high-performance component designed for reliable switching in electronic systems. With a compact PCB mount, this relay is easy to install and suits a wide range of applications. Operating flawlessly in temperatures ranging from -40°C to 110°C, it ensures consistent performance even in harsh environments. Featuring a single-pole, single-throw normally open contact configuration, it guarantees seamless circuit connectivity. The output device, a MOSFET, delivers efficient and fast switching capabilities. RoHS compliant and with solder termination, it meets environmental and assembly standards. With a load current of 3A and load voltage of 60V, it efficiently handles power requirements. The on-state resistance of 100mOhm minimizes energy loss, making it ideal for power-sensitive systems. Trust in the G3VM series for superior solid-state relay solutions.