| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-61ER1 |
| Series: | G3VM |
| Mount Type: | PCB Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 3 A |
| Load Voltage: | 60 V |
| On-State Resistance: | 70 mOhm |
| SKU: | OMRG3VM-61ER1 |
G3VM-61ER1
| Heilind Number: | OMRG3VM-61ER1 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-61ER1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-61ER1, a high-performance solid-state relay designed for seamless PCB integration. Operating flawlessly in temperatures ranging from -40°C to 85°C, this relay ensures reliable performance under varying conditions. With a contact configuration of SPST-NO, it guarantees efficient signal transmission, while its MOSFET output device offers enhanced functionality. RoHS compliant and featuring solder contact termination, the G3VM-61ER1 is both environmentally friendly and easy to install. Capable of handling a load current of 3A and a load voltage of 60V, this relay is perfect for a wide range of applications. Its low on-state resistance of 70mOhm ensures minimal power loss, making it a cost-effective and energy-efficient solution. Upgrade your system with the G3VM-61ER1 and experience unparalleled performance in solid-state relay technology.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | REL-262 - End of Life. In an effort to streamline our product offering, Omron will discontinue select models of our G3VM series of MOS FET Relays; effective March 31, 2026. For new circuit designs, please consider Omron’s suggested replacements that exist within the G3VM family. The following notice will list the models affected by the partial discontinuation. | Download | |||
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

