G3VM-61FR1

Heilind Number:OMRG3VM-61FR1
Manufacturer:Omron Electric
Manufacturer Number:G3VM-61FR1
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61FR1
Series:G3VM
Mount Type:PCB Mount
Load Current:5 A
Load Voltage:60 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:0.05 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-61FR1

Detailed Description

Introducing the G3VM-61FR1, an advanced MOS-FET Relay Signal Relay from the renowned G3VM series. Designed for PCB mounting, this relay ensures seamless operation in a wide temperature range from -40°C to 85°C, making it suitable for diverse applications. With a contact configuration of SPST-NO and output device as MOSFET, it guarantees reliable performance. RoHS compliant, with solder contact termination, it offers ease of installation. Capable of handling a load current of 5A and voltage of 60V, it is ideal for various industrial and electronic systems. The ultra-low on-state resistance of 0.05 Ohm ensures efficient signal relay. Trust the G3VM-61FR1 for high-quality, high-performance relay solutions.