G3VM-61FR1(TR05)

Heilind Number:OMRG3VM-61FR1(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-61FR1(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61FR1(TR05)
Series:G3VM
Mount Type:PCB Mount
Load Current:5 A
Load Voltage:60 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:0.05 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-61FR1(TR05)

Detailed Description

Introducing the G3VM-61FR1(TR05) MOS-FET Relay, a cutting-edge solution for signal relay applications. Part of the G3VM series, this PCB mount relay operates flawlessly in a wide temperature range from -40°C to 85°C. Featuring a single-pole, single-throw normally open contact configuration, it guarantees reliable performance. With an impressive load current rating of 5A and load voltage of 60V, it can handle demanding tasks with ease. The output device, a MOSFET, ensures efficient switching, while the contact termination via solder guarantees secure connections. RoHS compliant and in stock, this relay is ready for immediate deployment. Trust in the G3VM61FR1TR05 for efficient and durable signal relay operations.