| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-61G2 |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Load Current: | 400 mA |
| Load Voltage: | 60 V |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| On-State Resistance: | 2 Ohm |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG3VM-61G2 |
G3VM-61G2
| Heilind Number: | OMRG3VM-61G2 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-61G2 |
| ECAD Model: |
Specifications
Detailed Description
The G3VM-61G2 is a high-performance MOS-FET Relay, part of the G3VM series, designed for surface mount applications. With a wide operating temperature range from -40°C to 85°C, this relay ensures reliable performance in various environments. Featuring a SPST-NO contact configuration and a load current of 400mA at 60V, it is ideal for signal switching applications. The output device, a MOSFET, offers efficient and fast switching with a low on-state resistance of 2 Ohm. RoHS compliant and with solder termination, it meets international standards for environmental responsibility. Whether used in industrial control systems or telecommunications equipment, the G3VM61G2 guarantees dependable operation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2019 | REL-216 - Omron will change the G3VM relay manufacturing mold effective as of our production in May 2019. This modification notice will explain the appearance changes of the G3VM relay case as the new manufacturing mold will have a different gate position which will still be part of the die case. The change will not alter the technical specifications or external dimensions of the relay. | Download | |||
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

