G3VM-61G3

Heilind Number:OMRG3VM-61G3
Manufacturer:Omron Electric
Manufacturer Number:G3VM-61G3
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61G3
Series:G3VM
Mount Type:Surface Mount
Load Current:400 mA
Load Voltage:60 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:2 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-61G3

Detailed Description

Introducing the G3VM-61G3, a high-performance MOS-FET Relay Signal Relay from the G3VM series. Designed for surface mount installation, this relay operates flawlessly in a wide temperature range from -40°C to 85°C, making it suitable for various industrial applications. Its SPST-NO contact configuration ensures reliable signal switching, while the output device, a MOSFET, guarantees efficient performance. With RoHS compliance and solder contact termination, this relay is not only environmentally friendly but also easy to integrate. Capable of handling a load current of 400mA and a load voltage of 60V, it meets the demands of modern electronics. The on-state resistance of just 2 Ohms ensures minimal power loss. Whether used in telecommunications, automotive systems, or other fields, the G3VM-61G3 guarantees precision and durability.