| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-61G3(TR) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 400 mA |
| Load Voltage: | 60 V |
| On-State Resistance: | 2 Ohm |
| SKU: | OMRG3VM-61G3(TR) |
G3VM-61G3(TR)
| Heilind Number: | OMRG3VM-61G3(TR) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-61G3(TR) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MOS-FET Relay Signal Relay, part of the G3VM series. This Surface Mount relay operates efficiently in temperatures ranging from -40°C to 85°C, making it ideal for a variety of applications. With a contact configuration of SPST-NO and output device as a MOSFET, it ensures reliable performance. The contact termination is solder-based, guaranteeing secure connections. Capable of handling a load current of 400mA and a load voltage of 60V, this relay is suitable for both low and high-power applications. With an on-state resistance of 2 Ohm, it offers efficient signal relay functionality. Designed for durability and performance, the G3VM61G3TR is a solid state relay component that meets high-quality standards.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

