G3VM-61GR2

Heilind Number:OMRG3VM-61GR2
Manufacturer:Omron Electric
Manufacturer Number:G3VM-61GR2
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61GR2
Series:G3VM
Mount Type:Surface Mount
Load Current:1700 mA
Load Voltage:60 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:0.13 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-61GR2

Detailed Description

Introducing the G3VM Series MOS-FET Relay Signal Relay, SKU G3VM-61GR2. This Surface Mount relay boasts a contact configuration of SPST-NO, making it ideal for signal switching applications. Operating seamlessly in temperatures ranging from -40°C to 85°C, this reliable component offers RoHS compliance for environmentally conscious projects. With a load current capacity of 1700mA and a load voltage rating of 60V, it efficiently handles various tasks. The output device, a MOSFET, ensures high performance, while the contact termination via solder guarantees secure connections. Featuring an ultra-low on-state resistance of 0.13 Ohm, the G3VM61GR2 delivers efficient signal relay functionality, making it a must-have in the realm of solid-state electronics.