G3VM-61GR2(TR05)

Heilind Number:OMRG3VM-61GR2(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-61GR2(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61GR2(TR05)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:1700 mA
Load Voltage:60 V
On-State Resistance:0.13 Ohm
SKU:OMRG3VM-61GR2(TR05)

Detailed Description

Introducing the G3VM-61GR2(TR05) MOS-FET Relay Signal Relay, a cutting-edge component in solid-state relay technology. Specifically designed for surface mount applications, this relay operates flawlessly in a wide temperature range from -40°C to 85°C. With a contact configuration of SPST-NO and a load current capacity of 1700 mA at 60 V, it offers reliable performance in various electronic circuits. Its output device, a MOSFET, ensures efficient switching with an ultra-low on-state resistance of 0.13 Ohms. Rest assured, this relay is RoHS compliant, meeting environmental standards. Perfect for use in industrial automation, telecommunications, and automotive applications, the G3VM-61GR2(TR05) guarantees high-quality signal relay functionality.