G3VM-61HR

Heilind Number:OMRG3VM-61HR
Manufacturer:Omron Electric
Manufacturer Number:G3VM-61HR
ECAD Model:
3D Model

Description:

HIGH CURRENT MOS FET SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61HR
Series:G3VM
Mount Type:Surface Mount
Load Current:2300 mA
Load Voltage:60 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:0.07 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-61HR

Detailed Description

Introducing the G3VM-61HR, a high-performance solid state relay from the G3VM series. Designed for demanding applications, this relay features a surface mount configuration, making it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40°C to 85°C, it ensures reliable performance in diverse environments. With a contact configuration of SPST-NO and a load current handling capacity of 2300 mA at 60 V, this relay is a powerhouse for controlling high current circuits. Its MOSFET output device guarantees efficient switching with an ultra-low on-state resistance of 0.07 Ohm. RoHS compliant and with solder termination, it not only meets environmental standards but also offers easy installation. Whether for industrial automation, telecommunications, or automotive applications, the G3VM-61HR is the perfect choice for seamless and reliable relay switching.