G3VM-61HR1

Heilind Number:OMRG3VM-61HR1
Manufacturer:Omron Electric
Manufacturer Number:G3VM-61HR1
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61HR1
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:3300 mA
Load Voltage:60 V
On-State Resistance:0.06 Ohm
SKU:OMRG3VM-61HR1

Detailed Description

Introducing the G3VM-61HR1, a high-performance MOS-FET Signal Relay from the renowned G3VM series. Designed for surface mount applications, this relay offers reliable signal switching in a wide temperature range from -40°C to 85°C. Featuring a SPST-NO contact configuration with solder termination, it ensures seamless connectivity. With a load current capacity of 3300 mA and a maximum load voltage of 60 V, it is suitable for various industrial and electronic systems. The on-state resistance of just 0.06 Ohm guarantees efficient operation. Ideal for use in solid-state relay assemblies, this component delivers exceptional performance and durability. Upgrade your relay systems with the G3VM-61HR1 for enhanced efficiency and reliability.