| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-61HR2(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 4000 mA |
| Load Voltage: | 60 V |
| On-State Resistance: | 0.04 Ohm |
| SKU: | OMRG3VM-61HR2(TR05) |
G3VM-61HR2(TR05)
Specifications
Detailed Description
The G3VM-61HR2(TR05) is a high-performance solid state relay from the G3VM series, designed for surface mount installation. With a wide operating temperature range of -40°C to 110°C, this relay ensures reliable performance in varying environmental conditions. Featuring a single-pole, single-throw normally open contact configuration, it is ideal for applications requiring fast and efficient switching. The output device is a MOSFET, providing efficient switching of loads up to 4000 mA at 60 V. With an on-state resistance of just 0.04 Ohm, it offers low power dissipation and high efficiency. The contact termination is through solder, ensuring secure and durable connections. This relay is a versatile and essential component in the field of solid-state relay technology.

